209-458 | WAGO
Marker card for connection terminal, 209-458
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0099 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6053 €
50 pcs.
4.1888 €
100 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
WSB marking card, 209-458, Wago
WSB marking card overprint horizontal 1A, 1B, ..., 1G, 1H, ... to 10A, 10B, ..., 10G, 10H, (1x each) for terminal width 5-17.5 mm 10 strips of 10 labels per card for power station subdistribution white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker card | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |