209-190 | WAGO
Partition wall for connection terminal, 209-190
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1186 €
50 pcs.
1.0234 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperator plate, 209-190, Wago
Separator Ex e/Ex i 3 mm thick 90 mm wide orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | partition wall | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |