2061-901 | WAGO
Connecting element for connection terminal, 2061-901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3332 €
10 pcs.
0.3094 €
50 pcs.
0.2796 €
100 pcs.
0.2547 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting element, 2061-901, Wago
Connecting element grid size 6mm 1-pole white length 30 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting element | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |