2060-962/028-000 | WAGO
Connecting element, 2 pole, 8 mm, 28 mm for connection terminal, 2060-962/028-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
375 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Board-to-Board Link, 2060-962/028-000, WAGO
Board-to-Board Link, Pin spacing 8 mm, 2-pole, Length: 28 mm, White.
Features
- Board-to-board links simplify LED module assembly
- Easy push-in connection and disconnection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting element | |
| Version | 2 pole, 8 mm, 28 mm | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |