2060-953/028-004 | WAGO
Connecting element, 3 pole, 4 mm, 28 mm for connection terminal, 2060-953/028-004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7140 €
375 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Board-to-Board Link, 2060-953/028-004, WAGO
Board-to-Board Link, Pin spacing 4 mm, 3-pole, Length: 28 mm, Black.
Features
- Board-to-board links simplify LED module assembly
- Easy push-in connection and disconnection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting element | |
| Version | 3 pole, 4 mm, 28 mm | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |