2059-904/018-000 | WAGO
Connecting element, 4 pole, 3 mm, 17.5 mm for connection terminal, 2059-904/018-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8330 €
250 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Board-to-Board Link, 2059-904/018-000, WAGO
Board-to-Board Link, Pin spacing 3 mm, 4-pole, Length: 17.5 mm, White.
Features
- Board-to-board link simplifies in-line assembly of LED modules
- Easy push-in connection and disconnection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting element | |
| Version | 4 pole, 3 mm, 17.5 mm | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |