2059-902/021-000 | WAGO
Connecting element for connection terminal, 2059-902/021-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting element, 2059-902/021-000, Wago
Connecting element grid dimension 3 mm 2-pole white length 20,5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting element | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |