2022-151 | WAGO

Locking latch for female connector, 2022-151

Order No.: 43P1164
EAN: 4045454732769
MPN:
2022-151
Series: X-COM S
2022-151 WAGO Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1737 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1737 €
50 pcs.
0.1571 €
100 pcs.
0.1404 €
*incl. VAT plus shipping costs
Subject to prior sale

Locking lever, 2022-151, WAGO

Locking lever, Color: gray, Width: 9.6 mm, Insulation material: polyamide,

Technical specifications
Filter Property Value
Product type locking latch
Suitable for female connector
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes