2022-141 | WAGO
Locking latch for female connector, 2022-141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1630 € *
Standard delivery time from the manufacturer is: 3 Weeks
Locking lever, 2022-141, WAGO
Locking lever, Color: gray, Width: 4.8 mm, Insulation material: polyamide,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking latch | |
| Suitable for | female connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |