2022-1292 | WAGO
End/Intermediate plate for terminal block, 2022-1292
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Available: 4 pcs.
Available in 5 Days: 9,800 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
End/intermediate plate, 2022-1292, WAGO
End and intermediate plate, 1 mm thick, Orange, Width: 1 mm, Height: 48.5 mm, Depth: 31.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |