2009-414/000-005 | WAGO
Wire jumper for connection terminal, 2009-414/000-005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9246 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
10 pcs.
9.1273 €
50 pcs.
8.3062 €
100 pcs.
7.4732 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in wire jumper, 2009-414/000-005, WAGO
Push-in type wire jumper, 1.5 mm², Insulated, 110 mm long, Black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire jumper | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |