2009-402 | WAGO
Wire jumper for connection terminal, 2009-402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.0456 €
50 pcs.
4.5815 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire jumper, 2009-402, WAGO
Wire jumper, Insulated, 60 mm long, Conductor cross section: 0.75 mm², suitable for 2000 and 2020 series terminal blocks, Gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire jumper | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |