2009-182 | WAGO
Testing tap for test leads 0.08 mm² - 2.5 mm², 2009-182
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5327 € *
Available: 19 pcs.
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
10 pcs.
6.9258 €
50 pcs.
6.3070 €
100 pcs.
5.6763 €
*incl. VAT plus shipping costs
Subject to prior sale
Testing tap, 2009-182, WAGO
Testing tap, tool-free, 12 AWG max for testing terminal blocks, Gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | testing tap | |
| Suitable for | test leads 0.08 mm² - 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |