2009-163 | WAGO
Group marker carrier for connection terminal, 2009-163
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9282 €
50 pcs.
0.8449 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Height adjustable, 2009-163, Wago
Height-adjustable group label holder for 9 WMB labels or 1 TOPJOBs label strip 12.2 mm wide snap-in and height-adjustable from 45 mm to 61 mm in end clamps 249-116 and 249-117 gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | group marker carrier | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |