2009-110 | WAGO
Marking strip for connection terminal, 2009-110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
201.8716 € *
Standard delivery time from the manufacturer is: 3 Weeks
Marking strips, 2009-110, Wago
Marking strips unprinted 11 mm wide 50m roll for series TOPJOBS white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marking strip | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39206219 |
| Country of origin | LU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |