2006-931/1000-836 | WAGO
Fuse plug for connection terminal, 2006-931/1000-836
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4474 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.45 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4474 €
10 pcs.
11.4478 €
50 pcs.
10.4244 €
100 pcs.
9.3772 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse plug, 2006-931/1000-836, Wago
Fuse plug with lug for G-fuse link ¼" x 1¼" with indicator light, 230 V, 7.4 mm wide, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |