2006-911/1000-541 | WAGO
Fuse plug for connection terminal, 2006-911/1000-541
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2213 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
10 pcs.
11.2455 €
50 pcs.
10.2340 €
100 pcs.
9.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse plug, 2006-911/1000-541, Wago
Fuse plug with lug for G-fuse link 5 x 20 mm with indicator light, 12-30 V, 7.4 mm wide, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |