2004-911/1000-542 | WAGO
Fuse plug for connection terminal, 2004-911/1000-542
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0547 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.05 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0547 €
10 pcs.
11.0908 €
50 pcs.
10.0912 €
100 pcs.
9.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse plug, 2004-911/1000-542, Wago
Fuse plug with lug for G-fuse link 5 x 20 mm with indicator light, 30-65 V, 6,1 mm wide, grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |