2003-911 | WAGO
Fuse plug for PCB terminal, 2003-911
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
3.9984 €
50 pcs.
3.6414 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
Double fuse plug, 2003-911, Wago
Double fuse plug for G-fuse link 5 x 20 mm 10.4 mm wide gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse plug | |
| Suitable for | PCB terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |