2003-6692 | WAGO
End/Intermediate plate for terminal block, 2003-6692
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available: 23 pcs.
Available in 5 Days: 10,084 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5831 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
End and intermediate plate, 2003-6692, WAGO
End and intermediate plate, 0.8 mm thick, orange
Technical Data
- Colour: orange
- Width: 0.8 mm
- Height: 44.3 mm
- Depth: 110 mm
- Weight: 3.4 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |