2002-880/1000-836 | WAGO
LED module, with red LED (230 V) for connection terminal, 2002-880/1000-836
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2447 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
10 pcs.
12.1856 €
50 pcs.
11.0908 €
100 pcs.
9.9841 €
*incl. VAT plus shipping costs
Subject to prior sale
LED module, 2002-880/1000-836, Wago
Component connector, 2-pole, LED red, 10.4 mm wide, operating temperature 85 °C max., gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED module | |
| Version | with red LED (230 V) | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |