2002-800 | WAGO
Empty plug for terminal block, 2002-800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.8921 €
50 pcs.
1.7255 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Empty component plug housing, 2002-800, WAGO
Empty component plug housing, 5.2 mm wide, 2-pole, Type 1, gray
Technical Data
- Colour: gray
- Width: 5.2 mm
- Weight: 2.9 g
- Marking level: Center marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | empty plug | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |