2002-800/1000-918 | WAGO
Component plug, 2 pole, 5.2 mm for terminal block, 2002-800/1000-918
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4248 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.7703 €
25 pcs.
8.0682 €
*incl. VAT plus shipping costs
Subject to prior sale
Component plug, 2002-800/1000-918, WAGO
Component plug, 2-pole, anode, left side, 5.2 mm wide, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component plug | |
| Version | 2 pole, 5.2 mm | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |