2002-800/1000-410 | WAGO
Diode module, with diode 1N4007 for connection terminal, 2002-800/1000-410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9135 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
10 pcs.
7.2828 €
50 pcs.
6.6283 €
100 pcs.
5.9619 €
*incl. VAT plus shipping costs
Subject to prior sale
Diode module, 2002-800/1000-410, Wago
Component connector for base terminals, 2-pole, with diode 1N4007, anode left, 5.2 mm wide, operating temperature 85 °C max., gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diode module | |
| Version | with diode 1N4007 | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |