2002-1392 | WAGO
End/Intermediate plate for terminal block, 2002-1392
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available: 24 pcs.
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
50 pcs.
1.1186 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
End and intermediate plate, 2002-1392, WAGO
End and intermediate plate, 0.8 mm thick, orange
Technical Data
- Colour: orange
- Width: 0.8 mm
- Height: 33 mm
- Depth: 59.5 mm
- Weight: 1.4 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |