2001-404 | WAGO
Ridge bridge for terminal block, 2001-404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory for Terminal and Terminal Block, 2001-404, WAGO
Jumper, 4-way, insulated, light gray
Technical Data
- Colour: light-gray
- Width: 15.5 mm
- Height: 19 mm
- Depth: 4.1 mm
- Weight: 1.4 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ridge bridge | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |