2001-403 | WAGO
Ridge bridge for terminal block, 2001-403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Available: 9 pcs.
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4399 €
50 pcs.
1.3209 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory for Terminal and Terminal Block, 2001-403, WAGO
Jumper, 3-way, insulated, light gray
Technical Data
- Colour: light-gray
- Width: 11.2 mm
- Height: 19 mm
- Depth: 4.1 mm
- Weight: 1 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ridge bridge | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |