2000-511 | WAGO
Test plug for connection terminal, 2000-511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8441 €
50 pcs.
2.5823 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
TOPJOBS L-type test plug module, 2000-511, WAGO
TOPJOBS L-type test plug module, modular for jumper contact slot, 1-pole, 1,00 mm², gray
Technical Data
- Colour: gray
- Width: 5 mm
- Number of poles: 1
- Nominal cross-section: 1 mm²
- Weight: 2.3 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |