773-604 | WAGO

Socket terminal, 1 pole, 1.5-4.0 mm², clamping points: 4, gray, push-in wire connection, 32 A, 773-604

Order No.: 09H2544
EAN: 4055143243681
MPN:
773-604
Series: 773
773-604 WAGO Terminal Blocks Image 1
773-604 WAGO Terminal Blocks Image 2
773-604 WAGO Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

4-pole Push-wire connector for junction boxes, type Wago 773-604

For solid wires up to 4.0 mm², with PUSH WIRE® connectivity.

Color: red

Rated voltage: 400 V. Rated current 32 A.

Rated surge voltage: 4.0 kV

Cross-section: 1.5 bis 4.0 mm²

Stripping length: 12 mm

Housing color: brown-transparent

Certifications: UL

Technical specifications
Filter Property Value
Version socket terminal
Pin number 1 pole
Cable cross-section 1.5-4.0 mm²
Number of terminals 4
Colour gray
Connection push-in wire connection
Rated current 32 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes