773-164 | WAGO

Cable connector, 4 pole, 2.5 mm², clamping points: 4, transparent, push-in wire connection, 24 A, 773-164

Order No.: 45P8242
EAN: 4044918398022
MPN:
773-164
Series: 773
773-164 WAGO Terminal Blocks Image 1
773-164 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3332 €
500 pcs.
0.2749 €
*incl. VAT plus shipping costs
Subject to prior sale

Splicing connector, 773-164, WAGO

Push wire splicing connector (item number 773-164) is designed for fault-free electrical installations. This PUSH WIRE connectors ensures safe and quick connections in both surface-mounted and flush-mounted junction boxes in any building, regardless of installation complexity. Rated current and voltage are key factors to consider when choosing a splicing connector, as they determine the product's suitability for different applications. This product has a rated voltage of 400 V and a rated current of 24 A, making it suitable for high-load applications. Conductors can only be connected to push wire splicing connector if their strip length is 12 mm. This product features conductor terminals and utilizes PUSH WIRE. This PUSH WIRE connection uses the stiffness of the conductor to overcome the clamping spring's contact force, allowing faster and easier conductor clamping. The item's dimensions are 13 x 13.1 x 19.5 mm (width x height x depth). Depending on the conductor type, push wire splicing connector is ideal for conductor cross sections ranging from 0.75 mm² to 2.5 mm². The contact surface is coated with tin.

Technical specifications
Filter Property Value
Version connection clamp
Pin number 4 pole
Cable cross-section 2.5 mm²
Number of terminals 4
Colour transparent
Connection push-in wire connection
Rated current 24 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes