773-162 | WAGO

Cable connector, 2 pole, 2.5 mm², clamping points: 2, transparent, push-in wire connection, 24 A, 773-162

Order No.: 45P8239
EAN: 4044918397995
MPN:
773-162
Series: 773
773-162 WAGO Terminal Blocks Image 1
773-162 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2618 €
500 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale

Splicing connector, 773-162, WAGO

Enjoy fault-free electrical installations with push wire splicing connector (item number 773-162). This PUSH WIRE connector ensures safe and quick connections in both surface-mounted and flush-mounted junction boxes in any building, regardless of installation complexity. Rated current and voltage are key factors to consider when choosing a splicing connector, as they indicate how the product can be used. This product has a rated voltage of 400 V and a rated current of 24 A, making it suitable for high-load applications. Conductors should only be connected to push wire splicing connector if their strip length is 12 mm. This product features conductor terminals and utilizes PUSH WIRE. This PUSH WIRE connection offers a simple and reliable solution for connecting solid conductors. The item's dimensions are 9.2 x 13.1 x 19.5 mm (width x height x depth). Depending on the type of conductor, push wire splicing connector is suitable for conductor cross sections ranging from 0.75 mm² to 2.5 mm². Tin is used for coating the contact surfaces.

Technical specifications
Filter Property Value
Version connection clamp
Pin number 2 pole
Cable cross-section 2.5 mm²
Number of terminals 2
Colour transparent
Connection push-in wire connection
Rated current 24 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes