773-124 | WAGO

Cable connector, 4 pole, 2.5 mm², clamping points: 4, transparent, push-in wire connection, 24 A, 773-124

Order No.: 45P8241
EAN: 4044918397834
MPN:
773-124
Series: 773
773-124 WAGO Terminal Blocks Image 1
773-124 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4641 €
100 pcs.
0.3927 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Splicing connector, 773-124, WAGO

The push wire splicing connector (item number 773-124) is designed for seamless electrical installations. This PUSH WIRE connector ensures safe and quick connections in both surface-mounted and flush-mounted junction boxes in any building, regardless of installation complexity. The splicing connector is rated for 400 V and is designed for use with a rated current of up to 24 A. It is therefore suitable for high-load applications. Conductors can only be connected to push wire splicing connector if their strip length is 12 mm. Featuring conductor terminals along with PUSH WIRE, this product is highly versatile. This PUSH WIRE connection is the quick and simple method for connecting solid conductors. Dimensions: 13 x 13.1 x 19.5 mm (width x height x depth). Depending on the type of conductor, push wire splicing connector is ideal for conductor cross sections ranging from 0.75 mm² to 2.5 mm². The contact surface is coated with tin.

Technical specifications
Filter Property Value
Version connection clamp
Pin number 4 pole
Cable cross-section 2.5 mm²
Number of terminals 4
Colour transparent
Connection push-in wire connection
Rated current 24 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes