773-118 | WAGO

Cable connector, 8 pole, 2.5 mm², clamping points: 8, transparent, push-in wire connection, 24 A, 773-118

Order No.: 45P8244
EAN: 4055143237567
MPN:
773-118
Series: 773
773-118 WAGO Terminal Blocks Image 1
773-118 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5355 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Splicing connector, 773-118, WAGO

Easy electrical installations are guaranteed with push wire splicing connector (item number 773-118). Quickly and securely connect conductors in any building installation with PUSH WIRE connectors, designed for both surface and flush-mounted junction boxes. Whether used in private or commercial applications, this PUSH WIRE connector for junction boxes ensures simple and time-saving installations. Rated current and voltage are important parameters when selecting a splicing connector, as they determine the product's suitability for different applications. This product has a rated voltage of 400 V and a rated current of 24 A, making it suitable for high-load applications. Conductors should only be connected to push wire splicing connector if their strip length is 12 mm. This product features conductor terminals and utilizes PUSH WIRE. Our PUSH WIRE connection uses the stiffness of the conductor to overcome the clamping spring's contact force, allowing faster and easier conductor clamping. The item's dimensions are 24 x 13.1 x 19.5 mm (width x height x depth). Push wire splicing connector is suitable for conductor cross sections ranging from 0.75 mm² to 2.5 mm². The contact surface is coated with tin.

Technical specifications
Filter Property Value
Version connection clamp
Pin number 8 pole
Cable cross-section 2.5 mm²
Number of terminals 8
Colour transparent
Connection push-in wire connection
Rated current 24 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes