773-116 | WAGO

Cable connector, 6 pole, 2.5 mm², clamping points: 6, transparent, push-in wire connection, 24 A, 773-116

Order No.: 45P8243
EAN: 4055143237550
MPN:
773-116
Series: 773
773-116 WAGO Terminal Blocks Image 1
773-116 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5355 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Splicing connector, 773-116, WAGO

Convenient electrical installations is guaranteed with push wire splicing connector (item number 773-116). The PUSH WIRE connector for junction boxes provide safe, quick, and easy installations in any building, no matter the position or location. The splicing connector is rated for 400 V and is designed for use with a rated current of up to 24 A. It can therefore be used in high-load applications. Strip lengths must be 12 mm when connecting conductors to push wire splicing connector. This product features conductor terminals and utilizes PUSH WIRE. Our reliable PUSH WIRE connection offers the fastest method for clamping conductors. It utilizes the conductor's stiffness to overcome the clamping spring's contact force. Dimensions: 18.8 x 13.1 x 19.5 mm (width x height x depth). Depending on the conductor type, push wire splicing connector is designed for conductor cross sections ranging from 0.75 mm² to 2.5 mm². Tin is used for coating the contact surfaces.

Technical specifications
Filter Property Value
Version connection clamp
Pin number 6 pole
Cable cross-section 2.5 mm²
Number of terminals 6
Colour transparent
Connection push-in wire connection
Rated current 24 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes