773-112 | WAGO

Cable connector, 2 pole, 2.5 mm², clamping points: 2, transparent, push-in wire connection, 24 A, 773-112

Order No.: 45P8240
EAN: 4044918397773
MPN:
773-112
Series: 773
773-112 WAGO Terminal Blocks Image 1
773-112 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2701 €
500 pcs.
0.2213 €
*incl. VAT plus shipping costs
Subject to prior sale

Splicing connector, 773-112, WAGO

The push wire splicing connector (item number 773-112) simplifies electrical installations. Quickly and securely connect conductors in any building installation with PUSH WIRE connectors, designed for both surface and flush-mounted junction boxes. Whether used in private or commercial applications, this series of PUSH WIRE connectors for junction boxes ensures simple and time-saving installations. Rated current and voltage are important parameters when choosing a splicing connector, as they indicate possible applications and uses. This product has a rated voltage of 400 V and a rated current of 24 A, making it suitable for high-load applications. Strip lengths must be 12 mm when connecting conductors to push wire splicing connector. This product incorporates conductor terminals and utilizes PUSH WIRE. This PUSH WIRE connection uses the stiffness of the conductor to overcome the clamping spring's contact force, allowing faster and easier conductor clamping. The item's dimensions are 9.2 x 13.1 x 19.5 mm (width x height x depth). Push wire splicing connector is suitable for conductor cross sections ranging from 0.75 mm² to 2.5 mm². Tin is used for coating the contact surfaces.

Technical specifications
Filter Property Value
Version connection clamp
Pin number 2 pole
Cable cross-section 2.5 mm²
Number of terminals 2
Colour transparent
Connection push-in wire connection
Rated current 24 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes