773-108 | WAGO

Cable connector, 5 pole, 0.75-2.5 mm², clamping points: 8, dark gray, push-in wire connection, 24 A, 773-108

Order No.: 43P2124
EAN: 4044918397735
MPN:
773-108
Series: 773
773-108 WAGO Terminal Blocks Image 1
773-108 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 773-108, WAGO

PUSH WIRE connector for junction boxes, for solid and stranded conductors, maximum 2.5 mm², 8-conductor, transparent housing, dark gray cover, surrounding air temperature: maximum 60 °C, 2,50 mm², multicoloured.

Technical specifications
Filter Property Value
Version connection clamp
Pin number 5 pole
Cable cross-section 0.75-2.5 mm²
Number of terminals 8
Colour dark gray
Connection push-in wire connection
Rated current 24 A
AWG cross-section AWG 18-12
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes