773-106 | WAGO
Cable connector, 1 pole, 0.75-2.5 mm², clamping points: 6, purple, push-in wire connection, 24 A, 773-106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 773-106, WAGO
PUSH WIRE connector for junction boxes, for solid and stranded conductors, maximum 2.5 mm², 6-conductor, transparent housing, violet cover, surrounding air temperature: maximum 60 °C, 2,50 mm², multicoloured.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp | |
| Pin number | 1 pole | |
| Cable cross-section | 0.75-2.5 mm² | |
| Number of terminals | 6 | |
| Colour | purple | |
| Connection | push-in wire connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 18-12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |