773-104 | WAGO

Cable connector, 1 pole, 0.75-2.5 mm², clamping points: 4, orange, push-in wire connection, 24 A, 773-104

Order No.: 43P2120
EAN: 4044918397629
MPN:
773-104
Series: 773
773-104 WAGO Terminal Blocks Image 1
773-104 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3570 €
10 pcs.
0.3094 €
50 pcs.
0.2761 €
100 pcs.
0.2428 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 773-104, WAGO

PUSH WIRE connector for junction boxes, for solid and stranded conductors, maximum 2.5 mm², 4-conductor, transparent housing, orange cover, surrounding air temperature: maximum 60 °C, 2,50 mm², multicoloured.

Technical specifications
Filter Property Value
Version connection clamp
Pin number 1 pole
Cable cross-section 0.75-2.5 mm²
Number of terminals 4
Colour orange
Connection push-in wire connection
Rated current 24 A
AWG cross-section AWG 18-12
Logistics
Property Value
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes