294-8413 | WAGO

Mains connection terminal, 3 pole, 0.5-2.5 mm², clamping points: 4, white, push-in wire connection, 24 A, 294-8413

Order No.: 44P1610
EAN: 4050821098928
MPN:
294-8413
Series: 294
294-8413 WAGO Terminal Blocks Image 1
294-8413 WAGO Terminal Blocks Image 2
294-8413 WAGO Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3328 €

Connector, 294-8413, WAGO

Lighting connector, push-button, external, for Linect, with screw-type ground contact, 3-pole, Code A, lighting side: for solid conductors, installation side: for all conductor types, maximum 2.5 mm², surrounding air temperature: maximum 85 °C (T85), 2,50 mm², white.

Features

  • Universal conductor termination (AWG, metric)
  • Third contact located at the bottom of internal connection end
  • Strain relief plate can be retrofitted
Technical specifications
Filter Property Value
Version mains connection terminal
Pin number 3 pole
Cable cross-section 0.5-2.5 mm²
Number of terminals 4
Colour white
Connection push-in wire connection
Rated current 24 A
AWG cross-section AWG 18-12
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
RoHS conform Yes