294-8095/5025-000 | WAGO

Luminaire connection terminal, 5 pole, 0.5-2.5 mm², white, push-in wire connection, 24 A, 294-8095/5025-000

Order No.: 45P8310
EAN: 4055143279147
MPN:
294-8095/5025-000
Series: 294
294-8095/5025-000 WAGO Terminal Blocks Image 1
294-8095/5025-000 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9516 €
50 pcs.
1.7969 €
100 pcs.
1.6303 €
500 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale

Lighting connector, 294-8095/5025-000, WAGO

Easy electrical installation is guaranteed with the field-wiring terminal block with Linect (item number 294-8095/5025-000). A conductor can only be connected to the field-wiring terminal block with Linect if its strip length is between 8 mm and 9 mm. Featuring a conductor terminal along with Push-in CAGE CLAMP and PUSH WIRE, this product outperforms the competition. The Push-in CAGE CLAMP is a universal, maintenance-free connection solution for any conductor type, featuring a winning design: It allows direct insertion of both a solid and a fine-stranded conductor with a ferrule without needing tools. No preparation is required; for example, crimping the conductor's ferrule is not necessary. This PUSH WIRE connection is a simple and reliable method for connecting a solid conductor. The field-wiring terminal block with Linect is suitable for a conductor cross section ranging from 0.5 mm² to 2.5 mm² on one side and from 0.5 mm² to 2.5 mm² on the other side, as well as a conductor cross section from 0.5 mm² to 2.5 mm² and from 0.5 mm² to 0.75 mm², depending on the conductor type. The contact is made of electrolytic copper (ECu), the clamping spring is made of chrome-nickel spring steel (CrNi), and the white housing is made of polycarbonate (PC) for insulation. Tin is used to coat the contact surface. Cod. I

Technical specifications
Filter Property Value
Version luminaire connection terminal
Pin number 5 pole
Cable cross-section 0.5-2.5 mm²
Colour white
Connection push-in wire connection
Rated current 24 A
AWG cross-section AWG 18-12
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No