294-4007 | WAGO
Mains connection terminal, 7 pole, 0.5-1.5 mm², clamping points: 35, white, push-in wire connection, 24 A, 294-4007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connector, 294-4007, WAGO
Lighting connector, push-button, external, without ground contact, 7-pole, lighting side: for solid conductors, installation side: for all conductor types, maximum 2.5 mm², surrounding air temperature: maximum 85 °C (T85), 2,50 mm², white.
Features
- Universal conductor termination (AWG, metric)
- Third contact located at the bottom of internal connection end
- Strain relief plate can be retrofitted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mains connection terminal | |
| Pin number | 7 pole | |
| Cable cross-section | 0.5-1.5 mm² | |
| Number of terminals | 35 | |
| Colour | white | |
| Connection | push-in wire connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 18-14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| SVHC free | No |