2773-2401 | WAGO
Through connector, 1 pole, 0.75-4.0 mm², clamping points: 2, transparent, push-in wire connection, 32 A, 2773-2401
Order No.: 44P9271
EAN: 4066966321630
MPN:
2773-2401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Available: 50 pcs.
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Inline splicing connector, 2773-2401, WAGO
Inline splicing connector for solid and stranded conductors, max. 4 mm², 2-conductor, transparent housing, Transparent cover, Surrounding air temperature: max 85°C (T85), 4,00 mm², transparent.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through connector | |
| Pin number | 1 pole | |
| Cable cross-section | 0.75-4.0 mm² | |
| Number of terminals | 2 | |
| Colour | transparent | |
| Connection | push-in wire connection | |
| Rated current | 32 A | |
| AWG cross-section | AWG 18-12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |