273-255 | WAGO
Cable connector, 5 pole, 1.0-2.5 mm², clamping points: 12, transparent, push-in wire connection, 24 A, 273-255
Order No.: 09H3440
EAN: 4044918322331
MPN:
273-255
This item is no longer available.
As an alternative, we recommend the following item:
Cable connector, 5 pole, 0.5-2.5 mm², clamping points: 5, yellow/transparent, cage clamp, 24 A, 2273-205
Order No.: 09H2536
Manufacturer: WAGO
per pc. 0.2999 € *
Push-wire connectors for junction boxes, type Wago 273-.
For solid wires, with push-wire terminals; Rated voltage to EN: 400 V. Certifications: VDE, UL, CSA etc.
With transparent insulator, type 273-.
Technical attributes (type, number of terminals x terminating cross-section, rated current): 273–255, 5 x 1.0 to 2.5 mm², 24 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp | |
| Pin number | 5 pole | |
| Cable cross-section | 1.0-2.5 mm² | |
| Number of terminals | 12 | |
| Colour | transparent | |
| Connection | push-in wire connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 14-12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |