272-312 | WAGO

Cable connector, 12 pole, 2.5 mm², clamping points: 48, white, push-in wire connection, 18 A, 272-312

Order No.: 44P0210
EAN: 4044918440349
MPN:
272-312
Series: 272
272-312 WAGO Terminal Blocks Image 1
272-312 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.497 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.497 €

Connector, 272-312, WAGO

Power supply connector, push-button on both sides, without snap-in mounting feet, without ground contact, 12-pole, 2,50 mm², white.

Technical specifications
Filter Property Value
Version connection clamp
Pin number 12 pole
Cable cross-section 2.5 mm²
Number of terminals 48
Colour white
Connection push-in wire connection
Rated current 18 A
AWG cross-section AWG 20-16
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes