272-305 | WAGO
Cable connector, 5 pole, 2.5 mm², clamping points: 20, white, push-in wire connection, 18 A, 272-305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8314 € *
Available: 234 pcs.
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4387 €
50 pcs.
4.0460 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 272-305, WAGO
Power supply connector, push-button on both sides, without snap-in mounting feet, without ground contact, 5-pole, 2,50 mm², white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp | |
| Pin number | 5 pole | |
| Cable cross-section | 2.5 mm² | |
| Number of terminals | 20 | |
| Colour | white | |
| Connection | push-in wire connection | |
| Rated current | 18 A | |
| AWG cross-section | AWG 20-16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |