272-304 | WAGO

Cable connector, 4 pole, 2.5 mm², clamping points: 16, white, push-in wire connection, 18 A, 272-304

Order No.: 44P0208
EAN: 4044918439688
MPN:
272-304
Series: 272
272-304 WAGO Terminal Blocks Image 1
272-304 WAGO Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7489 €

Connector, 272-304, WAGO

Power supply connector, push-button on both sides, without snap-in mounting feet, without ground contact, 4-pole, 2,50 mm², white.

Technical specifications
Filter Property Value
Version connection clamp
Pin number 4 pole
Cable cross-section 2.5 mm²
Number of terminals 16
Colour white
Connection push-in wire connection
Rated current 18 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes