272-101 | WAGO
Cable connector, 1 pole, 2.5 mm², clamping points: 4, white, push-in wire connection, 18 A, 272-101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 3 Weeks
Connector, 272-101, WAGO
Power supply connector, without push-buttons, without snap-in mounting feet, without ground contact, 1-pole, 2,50 mm², white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp | |
| Pin number | 1 pole | |
| Cable cross-section | 2.5 mm² | |
| Number of terminals | 4 | |
| Colour | white | |
| Connection | push-in wire connection | |
| Rated current | 18 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |