264-356 | WAGO

Conductor center terminal, 1 pole, 0.08-2.5 mm², clamping points: 4, orange, cage clamp, 24 A, 264-356

Order No.: 43P1644
EAN: 4044918414791
MPN:
264-356
Series: 264
264-356 WAGO Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 264-356, WAGO

4-conductor center terminal block, without push-buttons, 1-pole, 2.5 mm², CAGE CLAMP, 2,50 mm², orange.

Technical specifications
Filter Property Value
Version conductor center terminal
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
Number of terminals 4
Colour orange
Connection cage clamp
Rated current 24 A
AWG cross-section AWG 28-12
Logistics
Property Value
Customs tariff number 49119900
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes