264-326 | WAGO

Conductor center terminal, 1 pole, 0.08-2.5 mm², clamping points: 2, orange, cage clamp, 24 A, 264-326

Order No.: 43P1626
EAN: 4044918415316
MPN:
264-326
Series: 264
264-326 WAGO Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.7973 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 264-326, WAGO

2-conductor center terminal block, without push-buttons, 1-pole, 2.5 mm², CAGE CLAMP, 2,50 mm², orange.

Technical specifications
Filter Property Value
Version conductor center terminal
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
Number of terminals 2
Colour orange
Connection cage clamp
Rated current 24 A
AWG cross-section AWG 28-12
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes