264-307 | WAGO
2-wire end terminal, 1 pole, 0.08-2.5 mm², clamping points: 2, green/yellow, cage clamp, 264-307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9401 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 264-307, WAGO
2-conductor end terminal block, without push-buttons, with fixing flange, 1-pole, for screw or similar mounting types, fixing hole 3.2 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire end terminal | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| Number of terminals | 2 | |
| Colour | green/yellow | |
| Connection | cage clamp | |
| AWG cross-section | AWG 28-12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |